+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TLE6251-2G

IC: CAN transceiver; 5.5÷18VDC; PG-DSO-14; -40÷150°C; No.of rec: 1

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TLE6251-2G
TME Symbol:
TLE62512G

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
CAN transceiver
Case
PG-DSO-14
Interface
CAN
Mounting
SMD
Operating temperature
-40...150°C
Number of receivers
1
Number of transmitters
1
Kind of package
reel, tape
DC supply current
80mA
Supply voltage
  • 5.5...18V DC
Gross weight1 g
Certificates
See other products in this category: CAN interfaces - integrated circuits INFINEON TECHNOLOGIES,
*
TLE6251-2G
0 in TME stock
Net price for quantities from 2500 pcs - 1.87 USDGross price for quantities from 2500 pcs - 1.87 USD
No. of pieces (Multiplicity: 2 500)