+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TLV1701AQDCKRQ1

IC: comparator; low-power; Cmp: 1; 2.2÷36V; SMT; SOT23; 500pA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV1701AQDCKRQ1
TME Symbol:
TLV1701AQDCKRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Operating voltage
2.2...36V
Mounting
SMT
Case
SOT23
Operating temperature
-40...125°C
Input offset voltage
5.5mV
Kind of output
open collector
Input offset current
0.5nA
Integrated circuit features
rail-to-rail output
Application
automotive industry
Gross weight0.021 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLV1701AQDCKRQ1
0 in TME stock
Net price for quantities from 3000 pcs - 0.87 USDGross price for quantities from 3000 pcs - 0.87 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.