+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TLV320DAC3203IRGET

IC: audio amplifier; 1.1÷3.6VDC; Ch: 2; Amp.class: AB; VQFN24


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV320DAC3203IRGET
TME Symbol:
TLV320DAC3203IRGET

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
audio amplifier
Mounting
SMD
Number of channels
2
Amplifier class
AB
Case
VQFN24
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
250pcs.
Supply voltage
  • 1.1...3.6V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: RTV - audio integrated circuits TEXAS INSTRUMENTS,
*
TLV320DAC3203IRGET
0 in TME stock
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 10 pcs - 1.51 USDGross price for quantities from 10 pcs - 1.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.