+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TLV5535IPWR

IC: A/D converter; Ch: 1; 8bit; 35Msps; 3÷3.6V; TSSOP28

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV5535IPWR
TME Symbol:
TLV5535IPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
8bit
Sampling speed
35Msps
Operating voltage
3...3.6V
Case
TSSOP28
Mounting
SMD
Interface
parallel
Operating temperature
-40...85°C
Kind of input
single-ended
Gross weight1 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
TLV5535IPWR
0 in TME stock
Net price for quantities from 1000 pcs - 5.74 USDGross price for quantities from 1000 pcs - 5.74 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.