+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TLV5608IDW

IC: D/A converter; 10bit; 283ksps; Ch: 8; SOIC20; -40÷85°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV5608IDW
TME Symbol:
TLV5608IDW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
10bit
Sampling speed
283ksps
Number of channels
8
Case
SOIC20
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Max DNL
±1LSB
Max INL
±2LSB
Supply voltage
  • 2.7...3.3V DC
  • 4.5...5.5V DC
Gross weight0.53 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
TLV5608IDW
250 in TME stock
Net price for quantities from 1 pcs - 18.53 USDGross price for quantities from 1 pcs - 18.53 USD
Net price for quantities from 5 pcs - 16.55 USDGross price for quantities from 5 pcs - 16.55 USD
Net price for quantities from 10 pcs - 15.80 USDGross price for quantities from 10 pcs - 15.80 USD
Net price for quantities from 25 pcs - 14.95 USDGross price for quantities from 25 pcs - 14.95 USD
Net price for quantities from 100 pcs - 14.15 USDGross price for quantities from 100 pcs - 14.15 USD
Net price for quantities from 500 pcs - 13.36 USDGross price for quantities from 500 pcs - 13.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs