+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

0243 012 26

Wire; TLYc; stranded; Cu; 0.22mm2; PVC; green; 150V; 500m; Class: 5

Manufacturer: TECHNOKABEL

Manufacturer part number:
0243 012 26
TME Symbol:
TLY-0.22C-GR

Specification

Manufacturer
TECHNOKABEL
Type of wire
assembly
Kind of cable
TLYc
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core section
0.22mm2
Wire insulation material
PVC
Insulation colour
green
Rated voltage
0.15kV
Package contents
500m
Flexibility class
5
Cable external diameter
1mm
Cable structure
1x0.22mm2
Kind of material
no flame propagation
Operating temperature
-10...90°C
Gross weight2.882 g
Certificates
EAN code5902814423455

WATCH VIDEO

See other products in this category: Single Core Cable - Strand TECHNOKABEL,
*
0243 012 26
0 in TME stock
Net price for quantities from 500 m - 0.22 USDGross price for quantities from 500 m - 0.22 USD
Net price for quantities from 1000 m - 0.19 USDGross price for quantities from 1000 m - 0.19 USD
Amount (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.