+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TMD-50

Meter: temperature; digital; LCD; 3,5 digit (1999); -200÷1350°C


Manufacturer: BEHA-AMPROBE

Manufacturer part number:
TMD-50
TME Symbol:
TMD-50

Specification

Manufacturer
BEHA-AMPROBE
Type of meter
temperature
Kind of meter
digital
Kind of display used
LCD
Display parameters
3,5 digit (1999)
Temperature measuring range
-200...1350°C
Temperature measurement accuracy
±(0.1% + 1°C) @(-60°C...1350°C), ±(0.1% + 2°C) @(-60°C...-200°C)
Number of channels
2
Body dimensions
160x85x30mm
Weight with battery
280g
Measurement
differential temperature, temperature
Kind of temperature sensor
thermocouple K
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Illumination
yes
Power supply
  • battery R03 AAA 1,5V x4
Measuring instrument features
  • automatic power-off
  • HOLD function
  • logging of MAX, MIN, AVG
  • two channel temperature measurement
Standard equipment
  • drop-like K-type probe (2pcs.)
  • user's manual
Battery/ rechargeable battery
  • battery R03 AAA 1,5V x4
Gross weight442.9 g

WATCH VIDEO

See other products in this category: Temperature Meters BEHA-AMPROBE,
*
TMD-50
0 in TME stock
Net price for quantities from 1 pcs - 139.97 USDGross price for quantities from 1 pcs - 139.97 USD
Net price for quantities from 3 pcs - 130.25 USDGross price for quantities from 3 pcs - 130.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.