+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TMS320F28021PTS

IC: microcontroller; 40MHz; LQFP48; I2C,SPI,UART; Core: 32-bit

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS320F28021PTS
TME Symbol:
TMS320F28021PTS-0

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
microcontroller
Clock frequency
40MHz
Case
LQFP48
Mounting
SMD
Operating temperature
-40...125°C
Kind of architecture
C2000
Kind of core
32-bit
Interface
  • I2C
  • SPI
  • UART
Integrated circuit features
  • Brown Out Reset (BOR)
  • internal clock oscillator
  • PoR
  • PWM
Gross weight0.21 g
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS
*
TMS320F28021PTS
Product withdrawn from the offer
Use the specification table below to search for similar products