+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

E4890020S

Connector 60°; silver; aluminium,polycarbonate; anodized

Manufacturer: TOPMET

Manufacturer part number:
E4890020S
TME Symbol:
TOP-E4890020

Specification

Manufacturer
TOPMET
Type of LED accessories
connector 60°
Body colour
silver
Body material
aluminium, polycarbonate
LED accessories features
anodized
Application - series/manufacturer
LINEA-IN20
Dimensions
Gross weight33 g
Certificates
See other products in this category: Profiles for LED TOPMET,
*
E4890020S
0 in TME stock
Net price for quantities from 1 set - 11.20 USDGross price for quantities from 1 set - 11.20 USD
Net price for quantities from 10 set - 9.96 USDGross price for quantities from 10 set - 9.96 USD
Net price for quantities from 50 set - 9.02 USDGross price for quantities from 50 set - 9.02 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.