+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

22237

Wire; TOPFLEX-EMV-UV; 2YSLCYK-J; 4G6mm2; round; stranded; Cu; PE

Manufacturer: HELU

Manufacturer part number:
22237
TME Symbol:
TOPFLEX-UV-4G6

Specification

Manufacturer
HELU
Type of wire
mains
Manufacturer series
TOPFLEX-EMV-UV
Kind of cable
2YSLCYK-J
Cable structure
4G6mm2
Wire cross-section shape
round
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
6mm2
Core marking
colours + ground wire
Shield structure
Al foil, braid made of copper wires, shielded twofold
Wire insulation material
PE
Insulation colour
black
Max. current load
44A
Rated voltage
0.6kV/1kV
Resistance to
UV rays
Max motor power
7.5/11kW, 11kW
Flexibility class
5
CPR standard
no classification
Earth core
yellow-green
Cable external diameter
15.3mm
Operating temperature
-40...70°C
Cable application
  • frequency converters wiring
  • motors power 0,6/1 kV
  • outdoor
Gross weight390.682 g
Certificates
EAN code4060892149740

WATCH VIDEO

See other products in this category: Power Cords HELU,
See other products from this series.:
*
22237
37 in TME stock
Net price for quantities from 1 m - 15.40 USDGross price for quantities from 1 m - 15.40 USD
Net price for quantities from 10 m - 14.00 USDGross price for quantities from 10 m - 14.00 USD
Net price for quantities from 25 m - 12.60 USDGross price for quantities from 25 m - 12.60 USD
Net price for quantities from 50 m - 11.20 USDGross price for quantities from 50 m - 11.20 USD
Net price for quantities from 100 m - 9.80 USDGross price for quantities from 100 m - 9.80 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m