+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TP32WW08000

Switch: push-button; Pos: 2; SPDT; 0.02A/20VAC; 0.02A/20VDC; PCB

Manufacturer: APEM

Manufacturer part number:
TP32WW08000
TME Symbol:
TP32WW08000

Specification

Manufacturer
APEM
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Switching method
ON-(ON)
Illumination
none
Leads
angled, for PCB
Electrical life
60000 cycles
Max. contact resistance:
50mΩ
Button shape
round
Body colour
black
Contact material
brass
Contact plating
gold-plated
Actuator colour
black
Mounting
PCB
Key stroke
1mm
Operating temperature
-30...85°C
Gross weight0.89 g
Certificates
See other products in this category: Standard Switches APEM,
*
TP32WW08000
100 in TME stock
Net price for quantities from 1 pcs - 9.02 USDGross price for quantities from 1 pcs - 9.02 USD
Net price for quantities from 25 pcs - 8.05 USDGross price for quantities from 25 pcs - 8.05 USD
Net price for quantities from 50 pcs - 7.67 USDGross price for quantities from 50 pcs - 7.67 USD
Net price for quantities from 250 pcs - 7.00 USDGross price for quantities from 250 pcs - 7.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs