+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TPS2310IPW

IC: hot swap controller; Ch: 2; SMD; TSSOP20; -40÷85°C; 500uA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS2310IPW
TME Symbol:
TPS2310IPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
hot swap controller
Number of channels
2
Mounting
SMD
Case
TSSOP20
Operating temperature
-40...85°C
DC supply current
0.5mA
Supply voltage
  • 3...13V DC
Gross weight0.077 g
Certificates
See other products in this category: Power switches - integrated circuits TEXAS INSTRUMENTS,
*
TPS2310IPW
0 in TME stock
Net price for quantities from 70 pcs - 3.63 USDGross price for quantities from 70 pcs - 3.63 USD
No. of pieces (Multiplicity: 70)
Minimum order quantity: 70.
Multiplicity: 70.