+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TPS2560DRCT

IC: power switch; high-side; 2.5A; Ch: 2; N-Channel; SMD; VSON10

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS2560DRCT
TME Symbol:
TPS2560DRCT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
2.5A
Number of channels
2
Kind of output
N-Channel
Mounting
SMD
Case
VSON10
On-state resistance
44mΩ
Kind of package
reel, tape
Operating temperature
-40...125°C
Supply voltage
  • 2.5...6.5V DC
Gross weight0.12 g
Certificates
See other products in this category: Power switches - integrated circuits TEXAS INSTRUMENTS,
*
TPS2560DRCT
0 in TME stock
Net price for quantities from 250 pcs - 1.17 USDGross price for quantities from 250 pcs - 1.17 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.