+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TPS2812P

IC: driver; low-side,gate driver; DIP8; -2÷2A; 180mV÷9.9V; Ch: 2

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS2812P
TME Symbol:
TPS2812P

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
gate driver, low-side
Case
DIP8
Output current
-2...2A
Output voltage
180mV...9.9V
Number of channels
2
Mounting
THT
Operating temperature
-40...125°C
Impulse rise time
14ns
Pulse fall time
15ns
Input voltage
8...40V
Kind of package
tube
Kind of output
non-inverting
Supply voltage
  • 4...14V DC
Gross weight0.471 g
Certificates
See other products in this category: MOSFET/IGBT drivers TEXAS INSTRUMENTS,
*
TPS2812P
34 in TME stock
Net price for quantities from 1 pcs - 2.23 USDGross price for quantities from 1 pcs - 2.23 USD
Net price for quantities from 3 pcs - 1.99 USDGross price for quantities from 3 pcs - 1.99 USD
Net price for quantities from 10 pcs - 1.76 USDGross price for quantities from 10 pcs - 1.76 USD
Net price for quantities from 50 pcs - 1.60 USDGross price for quantities from 50 pcs - 1.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs