+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TPS28226DR

IC: driver; MOSFET half-bridge; MOSFET gate driver; SO8; 2A

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS28226DR
TME Symbol:
TPS28226DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
MOSFET half-bridge
Kind of integrated circuit
MOSFET gate driver
Case
SO8
Output current
2A
Mounting
SMD
Operating temperature
-40...125°C
Impulse rise time
10ns
Pulse fall time
10ns
Kind of package
reel, tape
Protection
undervoltage UVP
Integrated circuit features
  • dead time
  • integrated bootstrap functionality
  • UVLO (UnderVoltage LockOut)
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers TEXAS INSTRUMENTS,
*
TPS28226DR
0 in TME stock
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 10 pcs - 1.12 USDGross price for quantities from 10 pcs - 1.12 USD
Net price for quantities from 25 pcs - 1.02 USDGross price for quantities from 25 pcs - 1.02 USD
Net price for quantities from 100 pcs - 0.92 USDGross price for quantities from 100 pcs - 0.92 USD
Net price for quantities from 250 pcs - 0.89 USDGross price for quantities from 250 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.