+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TPS3305-25DGN

IC: supervisor circuit; power on reset monitor (PoR); 2.7÷6VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS3305-25DGN
TME Symbol:
TPS3305-25DGN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR)
Active logical level
high, low
Case
HVSSOP8-EP
Operating temperature
-40...85°C
Mounting
SMD
Kind of package
tube
Number of channels
2
Supply voltage
  • 2.7...6V DC
Integrated circuit features
  • manual reset
  • watchdog
Gross weight0.01 g
Certificates
See other products in this category: Watchdog and reset circuits TEXAS INSTRUMENTS,
*
TPS3305-25DGN
0 in TME stock
Net price for quantities from 1 pcs - 3.41 USDGross price for quantities from 1 pcs - 3.41 USD
Net price for quantities from 10 pcs - 2.59 USDGross price for quantities from 10 pcs - 2.59 USD
Net price for quantities from 25 pcs - 2.33 USDGross price for quantities from 25 pcs - 2.33 USD
Net price for quantities from 80 pcs - 2.11 USDGross price for quantities from 80 pcs - 2.11 USD
Net price for quantities from 160 pcs - 2.04 USDGross price for quantities from 160 pcs - 2.04 USD
Net price for quantities from 240 pcs - 2.00 USDGross price for quantities from 240 pcs - 2.00 USD
Net price for quantities from 320 pcs - 1.96 USDGross price for quantities from 320 pcs - 1.96 USD
Net price for quantities from 560 pcs - 1.91 USDGross price for quantities from 560 pcs - 1.91 USD
Net price for quantities from 2560 pcs - 1.80 USDGross price for quantities from 2560 pcs - 1.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.