+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TPS54418ARTER

PMIC; DC/DC converter; Uin: 2.95÷6VDC; Uout: 0.8÷4.5VDC; 4A; WQFN16

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54418ARTER
TME Symbol:
TPS54418ARTER

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.95...6V DC
Output voltage
0.8...4.5V DC
Output current
4A
Case
WQFN16
Mounting
SMD
Frequency
0.2...2MHz
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54418ARTER
0 in TME stock
Net price for quantities from 3000 pcs - 2.09 USDGross price for quantities from 3000 pcs - 2.09 USD
No. of pieces (Multiplicity: 3 000)