+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TPS552882RPMR

IC: PMIC; Uin: 2.7÷36V; Uout: 0.8÷22V; boost,buck,buck-boost; 97%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS552882RPMR
TME Symbol:
TPS552882RPMR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
2.7...36V
Output voltage
0.8...22V
Output current
16A
Frequency
0.2...2.2MHz
Mounting
SMD
Topology
boost, buck, buck-boost
Operating temperature
-40...125°C
Efficiency
97%
Gross weight0.073 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS552882RPMR
0 in TME stock
Net price for quantities from 3000 pcs - 4.44 USDGross price for quantities from 3000 pcs - 4.44 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.