+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TPS7B4254QDDARQ1

IC: voltage regulator; adjustable; 2÷40V; 150mA; SO8; SMD; Ch: 1

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS7B4254QDDARQ1
TME Symbol:
TPS7B4254QDDARQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable
Voltage drop
0.16V
Output voltage
2...40V
Output current
0.15A
Case
SO8
Mounting
SMD
Operating temperature
-40...125°C
Number of channels
1
Quiescent current
100µA
Input voltage
4...40V
Gross weight0.093 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TPS7B4254QDDARQ1
0 in TME stock
Net price for quantities from 2500 pcs - 1.41 USDGross price for quantities from 2500 pcs - 1.41 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.