+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TPS92601QPWPRQ1

IC: driver; boost,buck,buck-boost,flyback,SEPIC; LED driver

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS92601QPWPRQ1
TME Symbol:
TPS92601QPWPRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
boost, buck, buck-boost, flyback, SEPIC
Kind of integrated circuit
LED driver
Case
HTSSOP20
Output current
1.5A
Output voltage
4...75V
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Application
automotive industry
Maximum output current
1.5A
Frequency
0.6MHz
Kind of package
reel, tape
Manufacturer standard package
2000pcs.
Supply voltage
  • 4...40V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TPS92601QPWPRQ1
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order