+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TPS92630QPWPRQ1

IC: driver; LED driver; HTSSOP16; 150mA; 4÷75V; Ch: 3; Usup: 5÷40V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS92630QPWPRQ1
TME Symbol:
TPS92630QPWPRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
HTSSOP16
Output current
0.15A
Output voltage
4...75V
Number of channels
3
Mounting
SMD
Operating temperature
-40...125°C
Application
automotive industry
Maximum output current
0.45A
Kind of package
reel, tape
Integrated circuit features
  • linear dimming
  • PWM
Supply voltage
  • 5...40V
Gross weight0.1 g
Certificates
See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TPS92630QPWPRQ1
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order