+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TPS92682QRHBRQ1

IC: driver; boost,buck,buck-boost,flyback,SEPIC,Čuk; LED driver


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS92682QRHBRQ1
TME Symbol:
TPS92682QRHBRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
boost, buck, buck-boost, Čuk, flyback, SEPIC
Kind of integrated circuit
LED driver
Interface
SPI
Case
VQFN32
Output current
5A
Output voltage
3...65V
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Application
automotive industry
Frequency
1MHz
Kind of package
reel, tape
Manufacturer standard package
2000pcs.
Supply voltage
  • 4.5...65V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TPS92682QRHBRQ1
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order