+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TS12A4515D

IC: analog switch; SPST; Ch: 1; SOIC8; 2÷12VDC; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TS12A4515D
TME Symbol:
TS12A4515D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
analog switch
Output configuration
SPST
Number of channels
1
Case
SOIC8
Mounting
SMD
Kind of package
tube
Resistance
6.5Ω
Operating temperature
-40...85°C
Manufacturer standard package
75pcs.
Supply voltage
  • 2...12V DC
Gross weight0.5 g
Certificates
See other products in this category: Analog multiplexers and switches TEXAS INSTRUMENTS,
*
TS12A4515D
0 in TME stock
Net price for quantities from 1 pcs - 0.99 USDGross price for quantities from 1 pcs - 0.99 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 25 pcs - 0.65 USDGross price for quantities from 25 pcs - 0.65 USD
Net price for quantities from 75 pcs - 0.59 USDGross price for quantities from 75 pcs - 0.59 USD
Net price for quantities from 150 pcs - 0.56 USDGross price for quantities from 150 pcs - 0.56 USD
Net price for quantities from 300 pcs - 0.54 USDGross price for quantities from 300 pcs - 0.54 USD
Net price for quantities from 525 pcs - 0.53 USDGross price for quantities from 525 pcs - 0.53 USD
Net price for quantities from 1050 pcs - 0.51 USDGross price for quantities from 1050 pcs - 0.51 USD
Net price for quantities from 4050 pcs - 0.48 USDGross price for quantities from 4050 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.