+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TS 40/024

Transformer: mains; 40VA; 230VAC; 12V; 3.3A; Leads: solder lugs

Manufacturer: INDEL

Manufacturer part number:
TS 40/024
TME Symbol:
TS40/024

Specification

Manufacturer
INDEL
Type of transformer
mains
Power
40VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary winding current 1
3.3A
Leads
solder lugs
Mounting
screw type
IP rating
IP00
Thermal class
Ta40B
Conform to the norm
PN EN 61558
Insulation class
I
Electrical insulation strength
4kV/60s
Primary winding terminals
2-4
Secondary winding terminals
9-7
Dimensions
Gross weight968.2 g
Certificates
See other products in this category: Transformers with Fastening INDEL,
*
TS 40/024
7 in TME stock
Net price for quantities from 1 pcs - 23.94 USDGross price for quantities from 1 pcs - 23.94 USD
Net price for quantities from 5 pcs - 22.23 USDGross price for quantities from 5 pcs - 22.23 USD
Net price for quantities from 25 pcs - 20.68 USDGross price for quantities from 25 pcs - 20.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.