+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TSPZ4/002

Transformer: encapsulated; 4VA; 230VAC; 6V; 6V; 330mA; 330mA; PCB

Manufacturer: INDEL

Manufacturer part number:
TSPZ4/002
TME Symbol:
TSPZ4/2X6V

Specification

Manufacturer
INDEL
Type of transformer
encapsulated
Power
4VA
Primary voltage
230V AC
Secondary voltage 1
6V
Secondary voltage 2
6V
Secondary winding current 1
0.33A
Secondary winding current 2
330mA
Mounting
PCB
IP rating
IP00
Conform to the norm
PN EN 61558
Thermal class
Ta40B
Insulation class
II
A dimension
44mm
A1 dimension
37.5mm
B dimension
53mm
B1 dimension
47.5mm
C dimension
18.8mm
P dimension
5mm
Electrical insulation strength
4kV/60s
m dimension
35mm
Dimensions
Schematic diagram
Gross weight149.61 g
Certificates
See other products in this category: PCB transformers INDEL,
*
TSPZ4/002
0 in TME stock
Net price for quantities from 1 pcs - 15.65 USDGross price for quantities from 1 pcs - 15.65 USD
Net price for quantities from 5 pcs - 14.70 USDGross price for quantities from 5 pcs - 14.70 USD
Net price for quantities from 25 pcs - 13.75 USDGross price for quantities from 25 pcs - 13.75 USD
Net price for quantities from 100 pcs - 12.80 USDGross price for quantities from 100 pcs - 12.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.