+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TTL-232R-3V3-WE

Module: cable integrated; USB; lead; 3.3V; USB A


Manufacturer: FTDI

Manufacturer part number:
TTL-232R-3V3-WE
TME Symbol:
TTL-232R-3V3-WE

Specification

Manufacturer
FTDI
Type of communications module
cable integrated
Interface
USB
Version
lead
I/O voltage levels
3.3V
Cable/adapter structure
USB A
Gross weight82.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB modules FTDI,
*
TTL-232R-3V3-WE
486 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.72 USDGross price for quantities from 1 pcs - 23.72 USD
Net price for quantities from 10 pcs - 22.72 USDGross price for quantities from 10 pcs - 22.72 USD
Net price for quantities from 50 pcs - 21.73 USDGross price for quantities from 50 pcs - 21.73 USD
Net price for quantities from 100 pcs - 20.93 USDGross price for quantities from 100 pcs - 20.93 USD
Packaging method by the manufacturer:Cardboard = 100 pcs