+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TUSB4041IPAPQ1

IC: interface; HUB controller; USB,USB 2.0; HTQFP64; -40÷85°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TUSB4041IPAPQ1
TME Symbol:
TUSB4041IPAPQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
HUB controller
Case
HTQFP64
Mounting
SMD
Operating temperature
-40...85°C
Application
automotive industry
Data transfer rate
0.48Gbps
Version
ESD
USB speed
Full Speed
Interface
  • USB
  • USB 2.0
Supply voltage
  • 990mV...3.6V
Gross weight0.03 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TUSB4041IPAPQ1
0 in TME stock
Net price for quantities from 160 pcs - 7.73 USDGross price for quantities from 160 pcs - 7.73 USD
No. of pieces (Multiplicity: 160)