+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TXB0104RGYR

IC: digital; 4bit,bidirectional,logic level voltage translator


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TXB0104RGYR
TME Symbol:
TXB0104RGYR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
4bit, bidirectional, logic level voltage translator
Number of channels
4
Number of outputs
1
Gross weight0.064 g
Certificates
See other products in this category: Level translators TEXAS INSTRUMENTS,
*
TXB0104RGYR
198 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.97 USDGross price for quantities from 1 pcs - 0.97 USD