+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TXN612RG

Thyristor: standard; 600V; Ifmax: 12A; 8A; Igt: 15mA; TO220ABIns; THT

Manufacturer: STMicroelectronics

Manufacturer part number:
TXN612RG
TME Symbol:
TXN612RG

Specification

Manufacturer
STMicroelectronics
Type of thyristor
standard
Max. off-state voltage
0.6kV
Max. load current
12A
Load current
8A
Gate current
15mA
Case
TO220ABIns
Mounting
THT
Max. forward impulse current
110A
Kind of package
tube
Gross weight2.233 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics
*
TXN612RG
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Tube = 50 pcs