+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

UC3637N

IC: PMIC; PWM controller; 0.5A; 9.4÷10.6kHz; Ch: 2; DIP18; push-pull

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC3637N
TME Symbol:
UC3637N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
0.5A
Frequency
9.4...10.6kHz
Number of channels
2
Case
DIP18
Mounting
THT
Operating temperature
0...70°C
Topology
push-pull
Kind of package
tube
Application
motors, SMPS
Operating voltage
3.9...20V DC
Supply voltage
  • 4.15...20V
Gross weight1.267 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UC3637N
189 in TME stock
Net price for quantities from 1 pcs - 13.26 USDGross price for quantities from 1 pcs - 13.26 USD
Net price for quantities from 10 pcs - 11.61 USDGross price for quantities from 10 pcs - 11.61 USD
Net price for quantities from 20 pcs - 11.18 USDGross price for quantities from 20 pcs - 11.18 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 20 pcs