+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

UC3843BD1G

IC: PMIC; PWM controller; 1A; 48÷500kHz; Ch: 1; SO8; flyback; 0÷96%

Manufacturer: ONSEMI

Manufacturer part number:
UC3843BD1G
TME Symbol:
UC3843BD1G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1A
Frequency
48...500kHz
Number of channels
1
Case
SO8
Mounting
SMD
Operating temperature
0...70°C
Topology
flyback
Operating voltage
7.6...36V
Duty cycle factor
0...96%
Kind of package
tube
Power
702mW
Supply voltage
  • 8.4...36V
Gross weight0.075 g
Certificates
See other products in this category: Voltage regulators - PWM circuits ONSEMI,
*
UC3843BD1G
855 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 2 pcs - 0.59 USDGross price for quantities from 2 pcs - 0.59 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 25 pcs - 0.38 USDGross price for quantities from 25 pcs - 0.38 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.35 USD
Net price for quantities from 98 pcs - 0.32 USDGross price for quantities from 98 pcs - 0.32 USD
Net price for quantities from 196 pcs - 0.30 USDGross price for quantities from 196 pcs - 0.30 USD
Net price for quantities from 294 pcs - 0.30 USDGross price for quantities from 294 pcs - 0.30 USD
Net price for quantities from 490 pcs - 0.29 USDGross price for quantities from 490 pcs - 0.29 USD
Net price for quantities from 1078 pcs - 0.28 USDGross price for quantities from 1078 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 98 pcs