+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

UCC21222DR

IC: driver; high-side,low-side,gate driver; SOIC16; Ch: 2

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC21222DR
TME Symbol:
UCC21222DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
gate driver, high-side, low-side
Case
SOIC16
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Application
automotive industry
Gross weight0.2 g
Certificates
See other products in this category: MOSFET/IGBT drivers TEXAS INSTRUMENTS,
*
UCC21222DR
0 in TME stock
Net price for quantities from 2500 pcs - 1.86 USDGross price for quantities from 2500 pcs - 1.86 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.