+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

UCC25705DGKTR

IC: PMIC; PWM controller; VSSOP8; -40÷85°C; 8.8÷15V; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC25705DGKTR
TME Symbol:
UCC25705DGKTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
VSSOP8
Mounting
SMD
Operating temperature
-40...85°C
Frequency
1.1MHz
Kind of package
reel, tape
Application
SMPS
Output current
-0.02...0.02A
Operating voltage
8.2...15V DC
Topology
boost, flyback, forward
Duty cycle factor
0...75%
Number of channels
1
Supply voltage
  • 8.8...15V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC25705DGKTR
0 in TME stock
Net price for quantities from 1 pcs - 2.57 USDGross price for quantities from 1 pcs - 2.57 USD
Net price for quantities from 5 pcs - 2.32 USDGross price for quantities from 5 pcs - 2.32 USD
Net price for quantities from 25 pcs - 2.04 USDGross price for quantities from 25 pcs - 2.04 USD
Net price for quantities from 100 pcs - 1.85 USDGross price for quantities from 100 pcs - 1.85 USD
Net price for quantities from 500 pcs - 1.73 USDGross price for quantities from 500 pcs - 1.73 USD
No. of pieces (Multiplicity: 1)