+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

UCC2809D-1

IC: PMIC; PWM controller; -0.4÷0.8A; 1MHz; Ch: 1; SO8; 9.4÷19V; 0÷70%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC2809D-1
TME Symbol:
UCC2809D-1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
-0.4...0.8A
Frequency
1MHz
Number of channels
1
Case
SO8
Mounting
SMD
Operating temperature
-40...85°C
Topology
boost, flyback, forward
Duty cycle factor
0...70%
Kind of package
tube
Integrated circuit features
soft-start function
Application
SMPS
Operating voltage
8...19V DC
Supply voltage
  • 9.4...19V
Gross weight0.07 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC2809D-1
0 in TME stock
Net price for quantities from 1 pcs - 6.40 USDGross price for quantities from 1 pcs - 6.40 USD
Net price for quantities from 3 pcs - 6.03 USDGross price for quantities from 3 pcs - 6.03 USD
Net price for quantities from 10 pcs - 5.32 USDGross price for quantities from 10 pcs - 5.32 USD
Net price for quantities from 25 pcs - 4.80 USDGross price for quantities from 25 pcs - 4.80 USD
Net price for quantities from 50 pcs - 4.72 USDGross price for quantities from 50 pcs - 4.72 USD
No. of pieces (Multiplicity: 1)