+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

UCC28251PWR

IC: PMIC; PWM controller; 0.2A; 1.8MHz; TSSOP20; forward; 4.3÷20V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC28251PWR
TME Symbol:
UCC28251PWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
0.2A
Frequency
1.8MHz
Case
TSSOP20
Mounting
SMD
Operating temperature
-40...125°C
Topology
forward
Duty cycle factor
0...100%
Kind of package
reel, tape
Integrated circuit features
soft-start function
Operating voltage
4.1...20V DC
Supply voltage
  • 4.3...20V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC28251PWR
0 in TME stock
Net price for quantities from 2000 pcs - 2.09 USDGross price for quantities from 2000 pcs - 2.09 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.