+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

60107

Wire; stranded; Cu; 24AWG; PVC; violet; 600V; CPR: no classification

Manufacturer: HELU

Manufacturer part number:
60107
TME Symbol:
UL-CSA-AWG24-V

Specification

Manufacturer
HELU
Type of wire
assembly
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
24AWG
Wire insulation material
PVC
Insulation colour
violet
Rated voltage
0.6kV
Resistance to
alkaline solutions, flame, most of acids, most of oils, most of solvents
Cable external diameter
2.2mm
CPR standard
no classification
Cable structure
1x24AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
CSA FT1 UL 1015 VW-1
Kind of material
flame retardant, no flame propagation
Operating temperature
-5...105°C
Gross weight7.841 g
Certificates
EAN code4060892206870

WATCH VIDEO

See other products in this category: Single Core Cable - Strand HELU,
*
60107
192 in TME stock
Net price for quantities from 1 m - 0.43 USDGross price for quantities from 1 m - 0.43 USD
Net price for quantities from 100 m - 0.36 USDGross price for quantities from 100 m - 0.36 USD
Net price for quantities from 305 m - 0.29 USDGross price for quantities from 305 m - 0.29 USD
Net price for quantities from 610 m - 0.26 USDGross price for quantities from 610 m - 0.26 USD
Net price for quantities from 915 m - 0.22 USDGross price for quantities from 915 m - 0.22 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.