+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

62107

Wire; stranded; Cu; 22AWG; PVC; violet; 300V; Class: 5; 1x22AWG


Manufacturer: HELU

Manufacturer part number:
62107
TME Symbol:
UL1007AWG22-V

Specification

Manufacturer
HELU
Type of wire
assembly
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
22AWG
Wire insulation material
PVC
Insulation colour
violet
Rated voltage
0.3kV
Resistance to
most of acids, most of chemical compounds, most of oils, most of solvents
Flexibility class
5
Cable external diameter
1.55mm
CPR standard
no classification
Cable structure
1x22AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
CSA TR 64 UL 1007
Kind of material
no flame propagation
Operating temperature
-30...80°C
Gross weight7.24 g
Certificates
EAN code4060892205750

WATCH VIDEO

See other products in this category: Single Core Cable - Strand HELU,
*
62107
2440 in TME stock
Net price for quantities from 305 m - 0.23 USDGross price for quantities from 305 m - 0.23 USD
Net price for quantities from 610 m - 0.20 USDGross price for quantities from 610 m - 0.20 USD
Net price for quantities from 915 m - 0.18 USDGross price for quantities from 915 m - 0.18 USD
Amount (Multiplicity: 305)
Minimum order quantity: 305.
Multiplicity: 305.