+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

UPC-6004SE-SOL

Wire; Cablexpert; U/UTP; Cat 6; 4x2x24AWG; CCA; wire; PVC; grey; 305m


Manufacturer: GEMBIRD

Manufacturer part number:
UPC-6004SE-SOL
TME Symbol:
UPC-6004SE-SOL

Specification

Manufacturer
GEMBIRD
Type of wire
data transmission
Manufacturer series
Cablexpert
Kind of cable
U/UTP
Ethernet category
Cat 6
Cable structure
4x2x24AWG
Kind of core
CCA
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
grey
Cable features
twisted pair conductors
Package contents
305m
Cable external diameter
6mm
Cable application
LAN
Gross weight27.9 g
Certificates
EAN code8716309088077

WATCH VIDEO

See other products in this category: Telecommunication Cables GEMBIRD,
See other products from this series.:
*
UPC-6004SE-SOL
134 in TME stock
Amount (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 m - 0.38 USDGross price for quantities from 5 m - 0.38 USD
Net price for quantities from 50 m - 0.33 USDGross price for quantities from 50 m - 0.33 USD
Net price for quantities from 100 m - 0.29 USDGross price for quantities from 100 m - 0.29 USD
Net price for quantities from 305 m - 0.25 USDGross price for quantities from 305 m - 0.25 USD
Packaging method by the manufacturer:
Reel = 305 m