+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

VBO88-12NO7

Bridge rectifier: single-phase; Urmax: 1.2kV; If: 90A; Ifsm: 1kA


Manufacturer: IXYS

Manufacturer part number:
VBO88-12NO7
TME Symbol:
VBO88-12NO7

Specification

Manufacturer
IXYS
Type of bridge rectifier
single-phase
Max. off-state voltage
1.2kV
Load current
90A
Max. forward impulse current
1kA
Electrical mounting
THT
Mechanical mounting
screw
Version
module
Leads
wire Ø 1.5mm
Case
ECO-PAC 2
Gross weight21.5 g
Certificates
See other products in this category: Sing. ph. diode bridge rectif. - others IXYS,
*
VBO88-12NO7
0 in TME stock
Net price for quantities from 1 pcs - 30.85 USDGross price for quantities from 1 pcs - 30.85 USD
Net price for quantities from 3 pcs - 27.25 USDGross price for quantities from 3 pcs - 27.25 USD
Net price for quantities from 10 pcs - 24.35 USDGross price for quantities from 10 pcs - 24.35 USD
Net price for quantities from 25 pcs - 22.73 USDGross price for quantities from 25 pcs - 22.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs