+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

VC 5,0/1/12

Transformer: encapsulated; 5VA; 230VAC; 12V; 417mA; PCB; IP00; VC

NEW

Manufacturer: BLOCK

Manufacturer part number:
VC 5,0/1/12
TME Symbol:
VC5.0/1/12

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
5VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary winding current 1
0.417A
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
VC
Insulation class
B
Body dimensions
44x37x33mm
Gross weight196 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
VC 5,0/1/12
0 in TME stock
Net price for quantities from 1 pcs - 8.12 USDGross price for quantities from 1 pcs - 8.12 USD
Net price for quantities from 5 pcs - 7.84 USDGross price for quantities from 5 pcs - 7.84 USD
Net price for quantities from 10 pcs - 7.57 USDGross price for quantities from 10 pcs - 7.57 USD
Net price for quantities from 20 pcs - 7.30 USDGross price for quantities from 20 pcs - 7.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.