+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

VHBCC-330J-02

Inductor: wire; THT; 33uH; 1980mA; R: 0.16Ω; ±5%; Ø6x16mm; Ø: 6mm

Manufacturer: FASTRON

Manufacturer part number:
VHBCC-330J-02
TME Symbol:
VHBCC-330J-02

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
33µH
Operating current
1.98A
Resistance
0.16Ω
Tolerance
±5%
Resonant frequency
5.2MHz
Body dimensions
Ø6x16mm
Q factor
35
Test frequency
0.1MHz
Leads
axial
Core material
ferrite
Diameter
6mm
Height
16mm
Gross weight1.5 g
Certificates
See other products in this category: Inductors FASTRON,
*
VHBCC-330J-02
0 in TME stock
Net price for quantities from 500 pcs - 0.46 USDGross price for quantities from 500 pcs - 0.46 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Hardly available product