+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

VS-40TTS12HM3

Thyristor: standard; 1.2kV; Ifmax: 40A; 25A; Igt: 35mA; TO220AB; THT


Manufacturer: VISHAY

Manufacturer part number:
VS-40TTS12HM3
TME Symbol:
VS-40TTS12HM3

Specification

Manufacturer
VISHAY
Type of thyristor
standard
Max. off-state voltage
1.2kV
Max. load current
40A
Load current
25A
Gate current
35mA
Case
TO220AB
Mounting
THT
Max. forward impulse current
0.3kA
Turn-on time
4µs
Application
automotive industry
Kind of package
tube
Gross weight2 g
Certificates
See other products in this category: SMD/THT thyristors VISHAY,
*
VS-40TTS12HM3
0 in TME stock
Net price for quantities from 1 pcs - 3.56 USDGross price for quantities from 1 pcs - 3.56 USD
Net price for quantities from 5 pcs - 3.10 USDGross price for quantities from 5 pcs - 3.10 USD
Net price for quantities from 10 pcs - 2.82 USDGross price for quantities from 10 pcs - 2.82 USD
Net price for quantities from 25 pcs - 2.46 USDGross price for quantities from 25 pcs - 2.46 USD
Net price for quantities from 50 pcs - 2.24 USDGross price for quantities from 50 pcs - 2.24 USD
Net price for quantities from 100 pcs - 2.05 USDGross price for quantities from 100 pcs - 2.05 USD
Net price for quantities from 500 pcs - 1.90 USDGross price for quantities from 500 pcs - 1.90 USD
Net price for quantities from 1000 pcs - 1.85 USDGross price for quantities from 1000 pcs - 1.85 USD
Net price for quantities from 2000 pcs - 1.78 USDGross price for quantities from 2000 pcs - 1.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.