+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

VS1010D-L

IC: audio processor; I2S,SD,SPDIF,SPI x2,UART x2,USB 2.0


Manufacturer: VLSI

Manufacturer part number:
VS1010D-L
TME Symbol:
VS1010D-L

Specification

Manufacturer
VLSI
Type of integrated circuit
audio processor
Integrated circuit features
MP3 Audio System-on-a-Chip
Mounting
SMD
Case
LQFP48
Supported formats
AAC, MP3, Ogg Vorbis, WAV PCM, WMA
Interface
  • I2S
  • SD
  • SPDIF
  • SPI x2
  • UART x2
  • USB 2.0
Gross weight0.184 g
Certificates
See other products in this category: RTV - audio integrated circuits VLSI,
*
VS1010D-L
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order
Packaging method by the manufacturerTray = 250 pcs