+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

VS80-KIT-4

Inspection camera; Display: LCD 7"; IP54; -10÷60°C; Touchpad: yes

Manufacturer: FLIR SYSTEMS AB

Manufacturer part number:
VS80-KIT-4
TME Symbol:
VS80-KIT-4

Specification

Manufacturer
FLIR SYSTEMS AB
Type of meter
inspection camera
Kind of display used
LCD 7"
IP rating
IP54
Operating temperature
-10...60°C
Dimensions
527.5x300x155mm
Measuring instrument features
posibility of connecting a 2nd screen
Related items
VS80A2-45-1RM, VS80A4-60-2RM, VS80C2-49-1RM, VS80C10-25RM, VS80C55-1RM, VS80CHD-55-1RM, VS80CIR-21
Connectors for the country
Australia, Europe, Great Britain, USA
Display resolution
1024x600
Supported formats
AVI, JPEG
Touchpad
yes
Power supply
  • rechargeable battery Li-Ion 3,6V 9800mAh x1
Standard equipment
  • adapters
  • camera probe
  • hand strap
  • hard case
  • HDMI cable
  • headset
  • mains cable
  • microSD 32GB memory card
  • neckstrap
  • sunshield
  • USB C / USB A cable
  • user's manual
Interface
  • microSD
  • USB
  • WiFi
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,6V 9800mAh x1
Gross weight6.24 kg

WATCH VIDEO

See other products in this category: Inspection Cameras, Boroscopes FLIR SYSTEMS AB
*
VS80-KIT-4
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
This product is not available for sale in your country.