+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

VS80A4-60-2RM

Probe: for inspection camera; 87.1°; Cam.res: 640x480; Probe l: 2m


Manufacturer: FLIR SYSTEMS AB

Manufacturer part number:
VS80A4-60-2RM
TME Symbol:
VS80A4-60-2RM

Specification

Manufacturer
FLIR SYSTEMS AB
Type of measuring probe
for inspection camera
Viewing angle
87.1°
Camera resolution
640x480
Probe diameter
6mm
Probe length
2m
IP rating
IP67
Operating temperature
-10...60°C
Related items
VS80, VS80-IR21, VS80-KIT-1, VS80-KIT-2, VS80-KIT-3, VS80-KIT-4, VS80-KIT-5, VS80-KIT-6
Measuring instrument features
  • articulating
  • four-way
Gross weight1.5907 kg

WATCH VIDEO

See other products in this category: Inspection Cameras, Boroscopes FLIR SYSTEMS AB
*
VS80A4-60-2RM
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.