+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

W1910

Antenna; LTE,WLAN; 1dBi,2dBi,2.5dBi; linear; 50Ω; 49mm; male,SMA

Manufacturer: PULSE

Manufacturer part number:
W1910
TME Symbol:
W1910

Specification

Manufacturer
PULSE
Type of communications modules accessories
antenna
Kind of antenna
LTE, WLAN
Antenna gain
1dBi, 2dBi, 2.5dBi
Polarisation
linear
Impedance
50Ω
Frequency
1.71Hz...2.17GHz, 824...960MHz
Length
49mm
Connection
male, SMA
Gross weight8.8 g
Certificates
See other products in this category: GSM antennas PULSE,
*
W1910
0 in TME stock
Net price for quantities from 528 pcs - 3.83 USDGross price for quantities from 528 pcs - 3.83 USD
No. of pieces (Multiplicity: 528)
Minimum order quantity: 528.
Multiplicity: 528.