+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

24144055

Signaller: lighting-sound; 22mm; Ø22.5mm; IP65; RGY (3 colours)


Manufacturer: WERMA

Manufacturer part number:
24144055
TME Symbol:
WER-24144055

Specification

Manufacturer
WERMA
Type of signaller
lighting-sound
Switch standard
22mm
Mounting hole dimensions
Ø22.5mm
IP rating
IP65
Colour
RGY (3 colours)
Signalling method
buzzer, continuous light
Sound level
85dB (d=1 m)
Operating temperature
-20...50°C
Supply voltage
  • 24V DC
Gross weight65 g
Certificates
See other products in this category: Panel Mount Accessories WERMA,
*
24144055
0 in TME stock
Net price for quantities from 1 pcs - 79.41 USDGross price for quantities from 1 pcs - 79.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.