+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

WRG32F7BBBKN

ROCKER; DPST; Pos: 2; OFF-ON; 16A/250VAC; WR; Backlight colour: red


Manufacturer: ZF

Manufacturer part number:
WRG32F7BBBKN
TME Symbol:
WRG32F7BBBKN

Specification

Manufacturer
ZF
Type of switch
ROCKER
Contacts configuration
DPST
Number of positions
2
Stable positions number
2
Switching method
OFF-ON
AC contacts rating @R
16A / 250V AC
Illumination
filament lamp
Manufacturer series
WR
Backlight colour
red
Illumination voltage
250V
Leads
connectors
Leads dimensions
6.3x0.8mm
Panel thickness
0.75...1.25mm
Mounting hole dimensions
30.5x22mm
Button marking
blank
Shape
rectangular
Dimensions
25x32x21mm
Button shape
rectangular
Operating temperature
-20...65°C
Gross weight15 g
Certificates
See other products in this category: Rocker Switches ZF,
See other products from this series.:
*
WRG32F7BBBKN
0 in TME stock
Net price for quantities from 500 pcs - 3.39 USDGross price for quantities from 500 pcs - 3.39 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.