+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

WS2811C SOP8

IC: driver; LED driver; SOP8; 32mA; Ch: 3; 6÷7VDC; PWM; WS28XX

Manufacturer: WORLDSEMI

Manufacturer part number:
WS2811C SOP8
TME Symbol:
WS2811C-S

Specification

Manufacturer
WORLDSEMI
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SOP8
Output current
32mA
Number of channels
3
Integrated circuit features
PWM
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer series
WS28XX
Supply voltage
  • 6...7V DC
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers WORLDSEMI,
See other products from this series.:
*
WS2811C SOP8
0 in TME stock
Net price for quantities from 25 pcs - 0.12 USDGross price for quantities from 25 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Net price for quantities from 4000 pcs - 0.08 USDGross price for quantities from 4000 pcs - 0.08 USD
Net price for quantities from 8000 pcs - 0.07 USDGross price for quantities from 8000 pcs - 0.07 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.