+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

WT11L

Switch: toggle; Pos: 2; SPDT; ON-OFF; 6A/250VAC; 10A/30VDC; WT


Manufacturer: NKK SWITCHES

Manufacturer part number:
WT11L
TME Symbol:
WT11L

Specification

Manufacturer
NKK SWITCHES
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-OFF
AC contacts rating @R
6A / 250V AC
DC contacts rating @R
10A / 30V DC
Leads
cables
Manufacturer series
WT
Operating temperature
-30...70°C
Kind of toggle
round
Max. contact resistance:
30mΩ
Body dimensions
20.8x20.8x32.1mm
Electrical life
15000 cycles
Actuator material
brass
Min. insulation resistance
200MΩ
Mechanical durability
50000 cycles
Mounting
on panel
Body material
polyamide
Body colour
black
Lever plating
chromium
Illumination
none
Poles number
1
Lever length
17.5mm
Kind of material
fiber glass reinforced
Lead length
0.2m
Gross weight10 g
Certificates
See other products in this category: Toggle Switches NKK SWITCHES,
See other products from this series.:
*
WT11L
20 in TME stock
Net price for quantities from 1 pcs - 28.67 USDGross price for quantities from 1 pcs - 28.67 USD
Net price for quantities from 50 pcs - 26.00 USDGross price for quantities from 50 pcs - 26.00 USD
Net price for quantities from 250 pcs - 24.36 USDGross price for quantities from 250 pcs - 24.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.